Texas Instruments TLK4120IZPV

4 Channel 18 bit Transceiver 500mbps to 1.3Gbps 289-BGA -40 to 85
$ 25.988

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK4120IZPV.

Texas Instruments

Datasheet19 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages19 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Newark

iiiC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK4120IZPV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.988
$ 27.686
Stock
198,495
288,026
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
BGA
BGA
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
-
Number of Pins
289
289
Data Rate
1.3 Gbps
1.3 Gbps
Min Supply Voltage
2.3 V
-
Max Supply Voltage
2.7 V
-

Related Parts

Texas InstrumentsTLK4015IZPV
IC TRANSCEIVER FULL 4/4 289BGA / QUAB 0.6 to 1.5 Gbps TRANSCEIVER
Texas InstrumentsTLK4250IZPV
4 channel 18 bit Transceiver 1 - 2.5 Gbps/Ch 289-BGA -40 to 85
Texas InstrumentsTLK4015IGPV
4 Channel 0.6 to 1.5 Gbps/Ch Transceiver 289-BGA -40 to 85
RenesasEL4544IGZ
Dual-Phase DC-DC Converter 3.3V 3.3V 5V BGA-356 SMD, 27mm × 27mm × 2.33mm
Analog DevicesDS33R11+
ROHS3Compliant BALL Full 2007 Transceiver -40C~85C 27mm 100mA 3.3V

Descriptions

Descriptions of Texas Instruments TLK4120IZPV provided by its distributors.

4 Channel 18 bit Transceiver 500mbps to 1.3Gbps 289-BGA -40 to 85
Multigigabit Transceiver 4TX 4RX 1.3Gbps 289-Pin BGA Tray
4 2.3V 2.7V 500Mbps BGA-289 SMD mount 19mm*19mm*1.4mm
IC TXRX QUAD 0.5-1.3GBPS 289-BGA
IC TRANSCEIVER FULL 4/4 289BGA
Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:289; Operating Temperature Range:-40°C to +85°C; Package/Case:289-BGA; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.