Texas Instruments TLK4250IZPV

4 channel 18 bit Transceiver 1 - 2.5 Gbps/Ch 289-BGA -40 to 85
$ 33.694

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK4250IZPV.

Newark

Datasheet22 pages11 years ago
Datasheet21 pages13 years ago
Datasheet22 pages10 years ago
Datasheet21 pages13 years ago

Texas Instruments

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK4250IZPV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.694
$ 37.744
Stock
156,962
233,652
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
289
289
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
4
-
Data Rate
2.5 Gbps
2.5 Gbps
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK4120IZPV
4 Channel 18 bit Transceiver 500mbps to 1.3Gbps 289-BGA -40 to 85
Texas InstrumentsTLK4015IZPV
IC TRANSCEIVER FULL 4/4 289BGA / QUAB 0.6 to 1.5 Gbps TRANSCEIVER
Texas InstrumentsTLK4250IGPV
4 channel 18 bit Transceiver 1 - 2.5 Gbps/Ch 289-BGA
RenesasEL4544IGZ
Dual-Phase DC-DC Converter 3.3V 3.3V 5V BGA-356 SMD, 27mm × 27mm × 2.33mm
Analog DevicesDS33R11+
Framer E1/J1/T1 1.8V/3.3V 256-Pin BGA
Analog DevicesDS21455+
IC TELECOM INTERFACE 256BGA

Descriptions

Descriptions of Texas Instruments TLK4250IZPV provided by its distributors.

4 channel 18 bit Transceiver 1 - 2.5 Gbps/Ch 289-BGA -40 to 85
Multigigabit Transceiver 4TX 4RX 2.5Gbps 289-Pin BGA Tray
IC TRANSCEIVER FULL 4/4 289BGA
IC TXRX QUAD 1-2.5GBPS 289-BGA
Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:289; Operating Temperature Range:-40°C to +85°C; Package/Case:289-BGA; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.