Texas Instruments TLK4015IGPV

4 Channel 0.6 to 1.5 Gbps/Ch Transceiver 289-BGA -40 to 85
$ 32.501

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK4015IGPV.

Arrow Electronics

Datasheet26 pages17 years ago

Texas Instruments

Mouser

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK4015IGPV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.501
$ 30.893
Stock
276,350
242,779
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
BGA
BGA
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
-
Number of Pins
289
289
Data Rate
1.5 Gbps
1.5 Gbps
Min Supply Voltage
-
2.375 V
Max Supply Voltage
-
2.625 V

Related Parts

Texas InstrumentsTLK4015IZPV
IC TRANSCEIVER FULL 4/4 289BGA / QUAB 0.6 to 1.5 Gbps TRANSCEIVER
Texas InstrumentsTLK4120IGPV
4 Channel 18 bit Transceiver 500mbps to 1.3Gbps 289-BGA -40 to 85
Texas InstrumentsTLK4120IZPV
4 Channel 18 bit Transceiver 500mbps to 1.3Gbps 289-BGA -40 to 85

Descriptions

Descriptions of Texas Instruments TLK4015IGPV provided by its distributors.

4 Channel 0.6 to 1.5 Gbps/Ch Transceiver 289-BGA -40 to 85
4 2.375V 2.625V 1.5Gbps BGA-289 SMD mount 19mm*19mm*1.41mm
Multigigabit Transceiver 4TX 4RX 1.5Gbps 289-Pin BGA Tray
Serializers and Deserializers 4 Ch 0.6 to 1.5 Gbps Ch Transceiver
SPECIALTY TELECOM CIRCUIT PBGA289
IC TXRX QUAD 1.5GBPS 4CH 289-BGA
IC TRANSCEIVER FULL 4/4 289BGA
Transceiver IC; Leaded Process Compatible:No; No. of Pins:289; Operating Temperature Range:-40°C to +85°C; Package/Case:289-BGA; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.