Texas Instruments TLK4120IGPV

4 Channel 18 bit Transceiver 500mbps to 1.3Gbps 289-BGA -40 to 85
$ 27.686

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK4120IGPV.

Texas Instruments

Datasheet19 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages24 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK4120IGPV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.686
$ 25.988
Stock
288,037
193,254
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
BGA
BGA
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
-
Number of Pins
289
289
Data Rate
1.3 Gbps
1.3 Gbps
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
2.7 V

Related Parts

Texas InstrumentsTLK4015IZPV
IC TRANSCEIVER FULL 4/4 289BGA / QUAB 0.6 to 1.5 Gbps TRANSCEIVER
Texas InstrumentsTLK4015IGPV
4 Channel 0.6 to 1.5 Gbps/Ch Transceiver 289-BGA -40 to 85
Texas InstrumentsTLK4120IZPV
4 Channel 18 bit Transceiver 500mbps to 1.3Gbps 289-BGA -40 to 85

Descriptions

Descriptions of Texas Instruments TLK4120IGPV provided by its distributors.

4 Channel 18 bit Transceiver 500mbps to 1.3Gbps 289-BGA -40 to 85
Multigigabit Transceiver 4TX 4RX 1.3Gbps 289-Pin BGA Tray
Serializers and Deserializers 4 Ch 18 bit Trnscvr 500mbps to 1.3Gbps
4 500Mbps BGA-289 SMD mount 19mm*19mm*1.41mm
IC TXRX QUAD .5-1.3GBPS 289-BGA
IC TRANSCEIVER FULL 4/4 289BGA
Transceiver IC; Leaded Process Compatible:No; No. of Pins:289; Operating Temperature Range:-40°C to +85°C; Package/Case:289-BGA; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.