Texas Instruments TLK3114SCGPV

ROHS3Compliant BALL Full Transceiver Transceiver 70C 10Gbps 1.372004g 650mA
$ 61.763

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK3114SCGPV.

Texas Instruments

Datasheet68 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages18 years ago
Technical Drawing2 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 61.763
$ 69.199
$ 69.199
Stock
235,487
217,279
217,279
Authorized Distributors
2
2
2
Number of Ports
-
-
-
Case/Package
BGA
BGA
BGA
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
2.5 V
2.5 V
2.5 V
Number of Pins
289
289
289
Data Rate
10 Gbps
10 Gbps
10 Gbps
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK4250IZPV
4 channel 18 bit Transceiver 1 - 2.5 Gbps/Ch 289-BGA -40 to 85
Texas InstrumentsTLK4120IZPV
4 Channel 18 bit Transceiver 500mbps to 1.3Gbps 289-BGA -40 to 85
Texas InstrumentsTLK4015IZPV
IC TRANSCEIVER FULL 4/4 289BGA / QUAB 0.6 to 1.5 Gbps TRANSCEIVER
RenesasEL4544IGZ
Dual-Phase DC-DC Converter 3.3V 3.3V 5V BGA-356 SMD, 27mm × 27mm × 2.33mm
Analog DevicesDS33R11+
ROHS3Compliant BALL Full 2007 Transceiver -40C~85C 27mm 100mA 3.3V
Analog DevicesDS21455+
e3 LIU DS21455 Tray interface telecom 3.135V~3.465V 328mA 27mm 64kbps

Descriptions

Descriptions of Texas Instruments TLK3114SCGPV provided by its distributors.

ROHS3Compliant BALL Full Transceiver Transceiver 70C 10Gbps 1.372004g 650mA
10-Gbps XAUI Transceiver 289-BGA 0 to 70
4 1.5V 2.7V 10Gbps BGA-289 SMD mount 19mm*19mm*1.41mm
DATACOM NETWORK INTERFACE SUPPORT CIRCUIT PBGA289
IC ETHERNET TXRX 10GBPS 289-BGA
IC TRANSCEIVER FULL 4/4 289BGA
Ethernet Transceiver IC; Supply Current:800mA; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Package/Case:289-BGA; No. of Pins:289; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.