Texas Instruments TLK3114SCGNT

10-Gbps XAUI Transceiver 289-BGA 0 to 70
$ 69.199

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK3114SCGNT.

Texas Instruments

Datasheet68 pages17 years ago

Mouser

Newark

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 69.199
$ 61.763
$ 61.763
Stock
205,124
244,161
244,161
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
289
289
289
Data Rate
10 Gbps
10 Gbps
10 Gbps
Number of Transceivers
4
4
4
Number of Ports
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK3104SAGNT
4 1.8V 2.7V 3.125Gbps BGA-289 SMD mount 19mm*19mm*1.5mm
Texas InstrumentsTLK3104SCGNT
IC BKPLANE TXRX QUAD SER 289-BGA / 3.125-GbpS Quad Serial backplane Transceiver
Texas InstrumentsTLK2218GPV
Ethernet Transceiver IC; Driver Case Style:BGA; No. of Pins:289; Package/Case:289-BGA
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin PBGA Tray
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 352-Pin HL-BGA

Descriptions

Descriptions of Texas Instruments TLK3114SCGNT provided by its distributors.

10-Gbps XAUI Transceiver 289-BGA 0 to 70
Serializers and Deserializers 10 Gbps XAUI Transceiver
IC TXRX XAUI 4-PORT 10GBPS 289-PIN BGA
SUPPORT CIRCUIT, CMOS, PBGA289
Transceiver IC; Data Rate Max:10Gbps; Supply Current:800mA; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:289-BGA; No. of Pins:289; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.