Texas Instruments TLK1201AIRCPR

Gigabit Ethernet Transceiver with Half Rate Option 64-HVQFP -40 to 85
$ 5.321

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1201AIRCPR.

Texas Instruments

Datasheet24 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages23 years ago

Mouser

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK1201AIRCPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.321
$ 6.176
$ 6.176
Stock
223,346
199,422
199,422
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
1.3 Gbps
1.3 Gbps
1.3 Gbps
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK2201BIRCPR
Ethernet TXRX Single Chip 1-Port 2.5V 1.6Gbps 64-Pin HVQFP EP T/R
Texas InstrumentsTLK2201BRCPR
1.0 to 1.6-Gb Ethernet transceiver 64-HVQFP 0 to 70
Texas InstrumentsTLK2201RCP
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
MicrochipKSZ9021GNI
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 64-Pin QFN EP
MicrochipKSZ9021GN
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64
MicrochipKSZ9021RLI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 64-Pin LQFP EP

Descriptions

Descriptions of Texas Instruments TLK1201AIRCPR provided by its distributors.

Gigabit Ethernet Transceiver with Half Rate Option 64-HVQFP -40 to 85
ROHS3Compliant Full Transceiver Surface Mount Transceiver -40C~85C 2.3V~2.7V
Serializers and Deserializers Gbps Ethernet Trncvr W/Half Rate Option
PHY 1-CH 2.5V 64-Pin HVQFP EP T/R
DATACOM ETHERNET TRANSCEIVER PQFP64
IC TRANSCEIVER FULL 1/1 64HVQFP
IC TCOM ETH. TRANSC. 0.6-1.3GB
Ethernet Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Package/Case:64-HVQFP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.