Texas Instruments TLE2426ID

Voltage Reference Adjustable 2 Volt TO 20 Volt 20 mA 8-Pin SOIC Tube
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2426ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Newark

iiiC

Inventory History

3 month trend:
+2.26%

CAD Models

Download Texas Instruments TLE2426ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 1.63
$ 1.63
Stock
410,956
508,927
508,927
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
4 V
-
-
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
20 V
20 V
20 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTLE2426CDR
VOLTAGE REF, VIRTUAL GRND, 2V-20V, SOIC8; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTLE2426MD
35ppm/℃ 400μA Adjustable 20mA 120µVrms 2V 40V 20V ±1% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Texas InstrumentsTLE2426MDREP
Enhanced Product Rail Splitter Precision Virtual Ground 8-SOIC -55 to 125
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8

Descriptions

Descriptions of Texas Instruments TLE2426ID provided by its distributors.

Voltage Reference Adjustable 2 Volt TO 20 Volt 20 mA 8-Pin SOIC Tube
V-Ref Adjustable 2V to 20V 20mA 8-Pin SOIC Tube
35ppm/℃ 400μA Adjustable 20mA 120µVrms 2V 40V 20V ±1% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
VOLTAGE REF, VIRTUAL GRND, 2V-20V, SOIC8; Type de référence: Précision; Gamme de produit: Série TLE2426; Tension de référence: 2V à 20V; Exactitude initiale: -; Coefficient de température: ± 35ppm/°C; Type de boîtier CI référ
Voltage Ref, Virtual Grnd, 2V-20V, Soic8; Voltage Reference Type:Virtual Ground Precision; Product Range:Tle2426 Series; Reference Voltage:2V To 20V; Initial Accuracy:-; Temperature Coefficient:± 35Ppm/°C; Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2426ID
VOLTAGE REF, VIRTUAL GreenD, 2V-20V, SOIC8; Voltage Reference Type:Virtual Ground Precision; Product Range:TLE2426 Series; Reference Voltage:2V to 20V; Initial Accuracy:-; Temperature Coefficient:± 35ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:2426; Brief Features:Combination of Micropower Operational Amplifier & Precision Trimmed Divider on a Single Silicon Chip; IC Function:Precision Virtual Ground; IC Package Type:SOIC; No. of Channels:2Channels; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:40V; Supply Voltage Min:4V; Supply Voltage Range:4V to 40V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2426ID .