Texas Instruments TLE2426CDR

VOLTAGE REF, VIRTUAL GRND, 2V-20V, SOIC8; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
$ 2.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2426CDR.

Texas Instruments

Datasheet29 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

HQonline

Newark

Arrow Electronics

Inventory History

3 month trend:
-10.34%

CAD Models

Download Texas Instruments TLE2426CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.137
$ 1.63
$ 1.63
Stock
331,766
508,927
508,927
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
20 V
20 V
20 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2426ID
Voltage Reference Adjustable 2 Volt TO 20 Volt 20 mA 8-Pin SOIC Tube
Texas InstrumentsTLE2426IDR
V-Ref Adjustable 2V to 20V 20mA 8-Pin SOIC T/R
Texas InstrumentsTLE2426MD
35ppm/℃ 400μA Adjustable 20mA 120µVrms 2V 40V 20V ±1% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8

Descriptions

Descriptions of Texas Instruments TLE2426CDR provided by its distributors.

VOLTAGE REF, VIRTUAL GRND, 2V-20V, SOIC8; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
V-Ref Adjustable 2V to 20V 20mA 8-Pin SOIC T/R
VOLTAGE REF, VIRTUAL GRND, 2V-20V, SOIC8; VOLTAGE REF, VIRTUAL GRND, 2V-20V, SOIC8; Voltage Reference Type:Virtual Ground Precision; Product Range:TLE2426 Series; Reference Voltage:2V to 20V; Initial Accuracy:-; Temperature Coefficient:± 35ppm/°C; No. of Pins:8Pins

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2426CDR .