Texas Instruments TLE2426IDR

V-Ref Adjustable 2V to 20V 20mA 8-Pin SOIC T/R
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2426IDR.

Texas Instruments

Datasheet29 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

LCSC

iiiC

Inventory History

3 month trend:
-32.73%

CAD Models

Download Texas Instruments TLE2426IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 2.137
$ 2.137
Stock
508,927
331,766
331,766
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
20 V
20 V
20 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2426CDR
VOLTAGE REF, VIRTUAL GRND, 2V-20V, SOIC8; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTLE2426MD
35ppm/℃ 400μA Adjustable 20mA 120µVrms 2V 40V 20V ±1% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Texas InstrumentsTLE2426MDG4
The ' ail Splitter' Precision Virtual Ground 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2426IDR provided by its distributors.

V-Ref Adjustable 2V to 20V 20mA 8-Pin SOIC T/R
Texas Instruments Voltage References ICs, SOICencapsulation, surface mount installation, 8Pin
The 'Rail Splitter' Precision Virtual Ground 8-SOIC
VOLTAGE REF, VIRTUAL GRND, 2V-20V, SOIC8
2V~20V ±1% 4V~40V 20mA Adjustable SOP-8 Voltage References ROHS
Application Specific Multi-Output Solutions Rail Virtual Ground
EAR99 TLE2426 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) voltage reference device 20mA 40V 120muVrms -40C~85C TA
Analog Circuit, 1 Func, 1 Channel, PDSO8
Precision virtual ground TLE2426ID SO-8
RS APAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.