Texas Instruments TLE2426MDREP

Enhanced Product Rail Splitter Precision Virtual Ground 8-SOIC -55 to 125
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2426MDREP.

HQonline

Datasheet15 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-32.21%

CAD Models

Download Texas Instruments TLE2426MDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.81
$ 1.63
$ 1.63
Stock
227,380
508,927
508,927
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTLE2426ID
Voltage Reference Adjustable 2 Volt TO 20 Volt 20 mA 8-Pin SOIC Tube
Texas InstrumentsTLE2426IDR
V-Ref Adjustable 2V to 20V 20mA 8-Pin SOIC T/R
Texas InstrumentsTLE2426CDR
VOLTAGE REF, VIRTUAL GRND, 2V-20V, SOIC8; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesMAX6220ASA-2.5+
Fixed Ref 20ppm/°C ±0.12% 3.3mA 15mA 1.3µVrms 1.5µVp-p 2.5V 40V SOIC-8 SMD 5mm × 4mm × 1.75mm

Descriptions

Descriptions of Texas Instruments TLE2426MDREP provided by its distributors.

Enhanced Product Rail Splitter Precision Virtual Ground 8-SOIC -55 to 125
25ppm/℃ 400μA Adjustable 20mA 120µVrms 2V 40V 20V ±1% SOIC-8 SMD mount,glue mount 1.5mm(height)
EAR99 TLE2426 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) voltage reference device 20mA 40V 120muVrms -55C~125C TA
Special Function IC; Supply Voltage Min:4V; Supply Voltage Max:40V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; IC Function:Virtual Ground IC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.