Texas Instruments TLE2062ID

Dual, 36V, 2MHz, In to V+ operational amplifier 8-SOIC -40 to 85
$ 2.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2062ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet81 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet78 pages18 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.36%

CAD Models

Download Texas Instruments TLE2062ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 1.95
Stock
6,114,299
658,859
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
625 µA
625 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2062ID.

Related Parts

Texas InstrumentsTLE2062CDR
Dual, 36V, 2MHz, In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2062CD
Dual, 36V, 2MHz, In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2062MD
Op Amp Dual High Output Current Amplifier ±18V Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLE2062ID provided by its distributors.

Dual, 36V, 2MHz, In to V+ operational amplifier 8-SOIC -40 to 85
Op Amp Dual High Output Current Amplifier ±18V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 6300uV Offset-Max, BIFET, PDSO8
625¦ÌA(x2 Channels) 3.4V/¦Ìs 59nV/rtHz@ ¡À5V 2MHz 80mA 2 2 ¡À18V 900¦ÌV 4pA J-FET SOIC-8 1.75mm
EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE mPOWER OPERATIONAL AMPLIFIERS | IC OPAMP JFET 2 CIRCUIT 8SOIC
OP AMP, DUAL JFET-I/P, 2062, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1.8MHz; Vitesse de balayage: 3.4V/µs; Gamme de tension d'alimentation: ± 3.5V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre
Op Amp, Dual Jfet-I/P, 2062, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:1.8Mhz; Slew Rate:3.4V/Μs; Supply Voltage Range:± 3.5V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2062ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2062ID .
  • TLE2062ID.