Texas Instruments TLE2027AMFKB

Low-Noise, High-Speed Precision Single Operational Amplifier 20-LCCC -55 to 125
$ 48.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2027AMFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Datasheet45 pages14 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments TLE2027AMFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.022
$ 58.77
Stock
26,266
25,059
Authorized Distributors
0
1
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
117 dB
117 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
19 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2027AMFKB.

Related Parts

Texas Instruments5962-9089603Q2A
Low-Noise, High-Speed Precision Single Operational Amplifier 20-LCCC -55 to 125
Texas Instruments5962-9089601M2A
Low-Noise, High-Speed Precision Single Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTLE2027MFKB
Low-Noise, High-Speed Precision Single Operational Amplifier 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2027AMFKB provided by its distributors.

Low-Noise, High-Speed Precision Single Operational Amplifier 20-LCCC -55 to 125
Op Amp Single Low Offset Voltage Amplifier ±19V 20-Pin CLLCC Tube
3.8mA 2.8V/¦Ìs 3.3nV/rtHz 13MHz 117dB Push-Pull 50mA 1 1 10¦ÌV 15nA Standard LCCC-20 8.89mm*8.89mm*1.83mm
LOW-NOISE, HIGH-SPEED PRECISION

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.