Texas Instruments TLE2024CN

Quad Precision Low-Power Single Supply Operational Amplifier 14-PDIP
$ 4.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2024CN.

Texas Instruments

Datasheet79 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Datasheet71 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

element14 APAC

DigiKey

iiiC

Inventory History

3 month trend:
-4.70%

CAD Models

Download Texas Instruments TLE2024CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.715
$ 3.83
Stock
234,561
40,952
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
1.1 mV
1.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
1.05 mA
1.05 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLE2024IN
Quad Precision Low-Power Single Supply Operational Amplifier 14-PDIP
Texas InstrumentsTLE2024ACN
Excalibur high-speed low-power quad precision operational amplifier 14-PDIP
Texas InstrumentsTLE2024ACNE4
Excalibur High-Speed Low-Power Precision Quad Operational Amplifier 14-PDIP

Descriptions

Descriptions of Texas Instruments TLE2024CN provided by its distributors.

Quad Precision Low-Power Single Supply Operational Amplifier 14-PDIP
Op Amp Quad Low Offset Voltage Amplifier ±20V/40V 14-Pin PDIP Tube
EXCALIBUR HIGH-SPEED LOW-POWER PRECISION OPERATIONAL AMPLIFIERS Operational Amplifier, 4 Func, 1100uV Offset-Max, BIPolar, PDIP14
OP-AMP, QUAD, 2.8MHZ, 0.7V/US, DIP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 2.8MHz; Vitesse de balayage: 0.7V/µs; Gamme de tension d'alimentation: ± 2V à ± 20V; Type de boîtier d'amplificateur: DIP; Nombre
Op-Amp, Quad, 2.8Mhz, 0.7V/Us, Dip-14; No. Of Amplifiers:4 Amplifier; Bandwidth:2.8Mhz; Slew Rate:0.7V/Μs; Supply Voltage Range:± 2V To ± 20V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2024CN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2024CN .
  • TLE2024CN.