Texas Instruments TLE2024AMDW

Op Amp Quad Low Offset Voltage Amplifier ±20V/40V 16-Pin SOIC
$ 3.578

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2024AMDW.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.578
$ 8.371
Stock
73,563
132,305
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
-
16
Number of Circuits
4
4
Slew Rate
-
0.5 V/µs
Gain Bandwidth Product
-
1.7 MHz
Input Offset Voltage (Vos)
-
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
82 dB
Min Supply Voltage
-
4 V
Max Supply Voltage
-
40 V
Operating Supply Current
-
1.05 mA

Descriptions

Descriptions of Texas Instruments TLE2024AMDW provided by its distributors.

Op Amp Quad Low Offset Voltage Amplifier ±20V/40V 16-Pin SOIC
QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16
IC OPAMP GP 4 CIRCUIT 16SOIC
OPERATIONAL AMPLIFIER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.