Texas Instruments TLE2022MDG4

Excalibur high-speed low-power precision dual operational amplifier with wide temperature ranges 8-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2022MDG4.

Texas Instruments

Datasheet79 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet71 pages18 years ago

Newark

CAD Models

Download Texas Instruments TLE2022MDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.29
Stock
51,745
231,096
231,096
Authorized Distributors
0
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
150 µV
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
550 µA
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLE2022ID
Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2022IDR
Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2022CD
Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLE2022MDG4 provided by its distributors.

Excalibur high-speed low-power precision dual operational amplifier with wide temperature ranges 8-SOIC
OP Amp Dual GP ±20V/40V 8-Pin SOIC
DUAL OP-AMP 700 uV OFFSET-MAX 2.8 MHz BAND WIDTH PDSO8
Ic, Op-Amp, 1.7Mhz, 0.5V/ Us, Soic-8
ROHS3Compliant EAR99 TLE2022 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 0.07muA 150muV 1700kHz
TLE2022M EXCALIBUR HIGH-SPEED LO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.