Texas Instruments TLE2022IPE4

Dual Precision Low-Power Single Supply Operational Amplifier 8-PDIP
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2022IPE4.

Texas Instruments

Datasheet79 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet71 pages18 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2022IPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.84
$ 4.36
Stock
78,082
83,329
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
150 µV
600 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2022CP
Dual Precision Low-Power Single Supply Operational Amplifier 8-PDIP
Texas InstrumentsTLE2022CPE4
Dual Precision Low-Power Single Supply Operational Amplifier 8-PDIP
Texas InstrumentsTLE2022ACPE4
Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments TLE2022IPE4 provided by its distributors.

Dual Precision Low-Power Single Supply Operational Amplifier 8-PDIP
Operational Amplifier, Dual, 1.2 MHz, 2, 0.5 V/ s, 2V to 20V, DIP, 8
Op Amp Dual Low Offset Voltage Amplifier ±20V/40V 8-Pin PDIP Tube
Lead Free THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 85dB 0.5V/mus 85C 1.7MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2022IPE4 .
  • TLE2022IPE4.