Texas Instruments TLE2022CDR

Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70
$ 1.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2022CDR.

Newark

Datasheet79 pages11 years ago
Datasheet75 pages9 years ago
Datasheet77 pages11 years ago

Texas Instruments

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+302%

CAD Models

Download Texas Instruments TLE2022CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.081
$ 1.566
Stock
416,176
219,000
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLE2022IDR
Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2022MD
IC OPAMP GP 2.8MHZ 8SOIC / Op Amp Dual Low Offset Voltage Amplifier ±20V/40V 8-Pin SOIC T/R
Texas InstrumentsTLE2022QDRQ1
Op Amp Dual High Speed Amplifier ±20V/40V Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLE2022CDR provided by its distributors.

Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70
Op Amp Dual Low Offset Voltage Amplifier ±20V/40V 8-Pin SOIC T/R
Dual 35nA 0.65V/us 2.8MHz SOIC-8 Operational Amplifier ROHS
EXCALIBUR HIGH-SPEED LOW-POWER PRECISION OPERATIONAL AMPLIFIERS Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 TLE2022 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.07muA 600muV 1700kHz
550¦ÌA(x2 Channels) 650mV/¦Ìs 21nV/rtHz 2.8MHz 30mA 2 2 ¡À20V,40V 150¦ÌV 35nA 2MHz General Purpose SOIC-8 , 4.9mm*3.91mm*1.58mm
OP-AMP, 1.7MHZ, 0.5V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1.7MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: ± 2V à ± 20V; Type de boîtier d'amplificateur: SOIC; Nombre de b
Op-Amp, 1.7Mhz, 0.5V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:1.7Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:± 2V To ± 20V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2022CDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2022CDR .
  • TLE2022CDR.