Texas Instruments TLC7528CPW

Dual 8-BI Multiplying Digital-to-analog Converters | IC Dac 8 Bit A-out 20TSSOP
$ 4.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7528CPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC7528CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.489
$ 4.84
$ 4.84
Stock
292,612
302,315
302,315
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
-
8
8
Settling Time
100 ns
100 ns
100 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
14.5 V
14.5 V
14.5 V
Max Supply Voltage
15.5 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Analog DevicesAD5445YRU-REEL7
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 12-BIT DAC PDSO20
Analog DevicesAD5445YRU-REEL
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 12-BIT DAC PDSO20
MicrochipMCP4922-E/ST
DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4922T-E/ST
String DAC 2.7V~5.5V 12-Bit 2-Channel SPI 2.7V~5.5V TSSOP-14 SMD, Adhesive Mount 900μm H
Texas InstrumentsDAC7821IPW
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
Texas InstrumentsDAC7821IPWR
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC7528CPW provided by its distributors.

DUAL 8-BI MULTIPLYING DIGITAL-TO-ANALOG CONVERTERS | IC DAC 8BIT A-OUT 20TSSOP
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-TSSOP 0 to 70
DAC 2-CH Segment 8-bit 20-Pin TSSOP Tube
5V~15V 10MS/s 8bit 2 8 Parallel 5V~15V R-2R TSSOP-20 SMD mount 1.15mm(height)
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:100ns; Update Rate:10MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.