Texas Instruments TLC7225IDWRG4

8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC -25 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7225IDWRG4.

Arrow Electronics

Datasheet22 pages15 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments TLC7225IDWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.726
$ 5.726
Stock
50,992
529,922
529,922
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
8
8
8
Settling Time
5 µs
5 µs
5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Descriptions

Descriptions of Texas Instruments TLC7225IDWRG4 provided by its distributors.

8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC -25 to 85
Converters - Digital to Analog (DAC) 8-Bit, 5 us Quad DAC
DAC 4-CH R-2R 8-bit 24-Pin SOIC T/R
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:5µs; Update Rate:0.143MSPS; No. of DACs:4; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:11.4V; Supply Voltage Max:16.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.