Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5947RHBR

24-channel, 12-bit PWM LED driver with internal Oscillator 32-VQFN -40 to 85
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5947RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments TLC5947RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.235
$ 3.1
Stock
626,433
456,356
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Outputs
24
24
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
30 V
30 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
30 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC5951RHAR
24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-VQFN -40 to 85
Texas InstrumentsTLC59401RHBR
16-channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85
Texas InstrumentsTLC5941RHBT
16 channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5947RHBR provided by its distributors.

24-channel, 12-bit PWM LED driver with internal Oscillator 32-VQFN -40 to 85
LED Driver 24 Segment 90000uA Supply Current 32-Pin VQFN EP T/R
Tape & Reel (TR) TLC5947 Shift Register DUMMY VAL led driver 5mm -3mA 5.5V 3.482W
24-CHANNEL, 12-BIT PWM LED DRIVER LED Driver, 24-Segment, CMOS, PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.