Microchip MSL2024-IN

Flyback,Step-Down (Buck) 9.5V 15V No QFN wire mounting,SMD mount 4mm*4mm*850μm
$ 3.461

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MSL2024-IN.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipMSL2023-IN
Tray MSL2023 Flyback Step-Down (Buck) PWM led driver 4mm 15V 1.2W 1MHz
MicrochipMSL2021-IN
Flyback,Step-Down (Buck) 9.5V 15V No QFN wire mounting,SMD mount 4mm*4mm*850μm
Texas InstrumentsTLC5971RGET
12-channel, 16-bit ES-PWM RGB LED driver with 3.3V Linear Regulator 24-VQFN -40 to 85
Texas InstrumentsTLC59291RGET
8/16-channel, constant current LED driver with low Quiescent current and Full self-diagnosis 24-VQFN -40 to 85
Texas InstrumentsTLC59282RGET
16-channel constant current LED driver with 4-channel Grouped delay 24-VQFN -40 to 85
MicrochipMSL2023-IN
Tray MSL2023 Flyback Step-Down (Buck) PWM led driver 4mm 15V 1.2W 1MHz
Texas InstrumentsTLC59283RGER
16 channel constant current LED driver with pre-charge FET 24-VQFN -40 to 85
Texas InstrumentsTLC5929RGER
Shift Register, 5.5V, 50mA, 16-Bit, 3V-10V, QFN, Wire Mount, SMD, Adhesive Mount, 950μm H
Texas InstrumentsTLC5928RGET
16 channel constant current LED driver with LED open Detection 24-VQFN -40 to 85

Descriptions

Descriptions of Microchip MSL2024-IN provided by its distributors.

Flyback,Step-Down (Buck) 9.5V 15V No QFN wire mounting,SMD mount 4mm*4mm*850μm
Tray MSL2024 Flyback Step-Down (Buck) PWM led driver 4mm 15V 1.2W 1MHz
LED DRVR Buck 2-CH PWM 13V 24-Pin QFN EP
IC Led Driver Offline Dim 24VQFN
2 String driver w/ Auto CCT Control PWM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSL2024IN