Texas Instruments TLC5615IDGKG4

10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-VSSOP -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5615IDGKG4.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages19 years ago

Mouser

CAD Models

Download Texas Instruments TLC5615IDGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.884
$ 5.884
Stock
58,117
244,281
244,281
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
12.5 µs
12.5 µs
12.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5620CRM-2
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP
Analog DevicesAD5626BRMZ
5V,12-Bit nanoDAC, Serial Interface in MSOP and LFCSP Packages | IC DAC 12BIT V-OUT 8MSOP
Analog DevicesAD5626BRMZ-REEL7
SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDSO8
Texas InstrumentsDAC121S101CIMM/NOPB
DAC 1-CH Resistor-String 12-Bit 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments TLC5615IDGKG4 provided by its distributors.

10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-VSSOP -40 to 85
DAC 1-CH Resistor-String 10-bit 8-Pin VSSOP Tube
SERIAL INPUT LOADING 12.5 us SETTLING TIME 10-BIT DAC PDSO8
Converters - Digital to Analog (DAC) 10-Bit, 12.5 us DAC Serial Input, Lo-Pwr
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC TLC5615 digital to analog converter 5.5V 12.5mus (Typ) 75ksps 0.5LSB
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:12.5µs; Update Rate:0.075MSPS; No. of DACs:1; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.