Texas Instruments TLC555CDR

Precision Timer ICs; TLC555CDR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 100 mA
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555CDR.

Farnell

Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet17 pages25 years ago

Texas Instruments

Mouser

Upverter

element14 APAC

Inventory History

3 month trend:
+48.02%

CAD Models

Download Texas Instruments TLC555CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.404
$ 0.404
Stock
1,776,770
1,225,628
1,225,628
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Size
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC555IDR
Precision Timer ICs; TLC555IDR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 100 mA
Texas InstrumentsTLC555CD
Timer; SOIC; 8; 250 uA (Max.) @ degC; 15 V (Max.); 1.9 V (Typ.) @ degC
Texas InstrumentsTLC555ID
Standard Timer Single -40C 85C 8-Pin SOIC Tube
Standard Timer Single -40C 125C Automotive 8-Pin SOIC N T/R
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC555CDR provided by its distributors.

Precision Timer ICs; TLC555CDR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 100 mA
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70
Timer IC, Single, 2.1MHz, 15V, SOIC, Surface Mount
Timer IC Operating temperature: 0...70 °C Power supply: 2...15 V Series: TLC555 Design: Single Package: SOIC-8
Timer; Small Outline (D); 8; degC; 0 degC; 2 to 15 V
Standard Timer Single 0C 70C 8-Pin SOIC T/R
Logic - Rate Multipliers/Frequency Dividers/Timers CMOS
2.1MHz SOIC-8 Timers / Counters ROHS
IC, TIMER, SMD, SOIC8, 555, FULL REEL;
IC,TLC555CDR,LINCMOS, SINGLE H IGH-SPEED TIMER<AZ
Texas Instruments timer circuit, standard timing, SOICencapsulation, Minimum operating temperature 0 °C, surface mount installation
IC OSC SNGL TIMER 2.1MHZ 8-SOIC
PULSE; RECTANGULAR 1.2 MHz TIMER PDSO8
Timers & Support Products CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC555CDR .
  • TLC555CDR.