Texas Instruments TLC552CDR

18V Dual LinCMOS timer 14-SOIC 0 to 70
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC552CDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC552CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 0.171
$ 0.171
Stock
417,177
910,590
910,590
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
2.8 MHz
100 kHz
100 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1 V
4.5 V
4.5 V
Max Supply Voltage
18 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC552CDR.

Related Parts

Texas InstrumentsTLC552CD
18V Dual LinCMOS timer 14-SOIC 0 to 70
Texas InstrumentsTLC556IDR
15V Dual LinCMOS timer 14-SOIC -40 to 85
Texas InstrumentsTLC556MD
15V Dual LinCMOS timer 14-SOIC -55 to 125
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14
Programmable Timer Single -55C 125C Automotive 14-Pin SO EIAJ T/R

Descriptions

Descriptions of Texas Instruments TLC552CDR provided by its distributors.

18V Dual LinCMOS timer 14-SOIC 0 to 70
IC OSC TIMER DUAL 2.8MHZ 14-SOIC
Timer IC; Operating Mode:Astable; No. of Timers:2; External Clock Input:Yes; Frequency:2.8MHz; Supply Voltage Range:1V to 18V; Digital IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.