Texas Instruments TLC556MD

15V Dual LinCMOS timer 14-SOIC -55 to 125
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC556MD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-7.21%

CAD Models

Download Texas Instruments TLC556MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.638
$ 0.171
$ 0.171
Stock
241,166
910,585
910,585
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Quiescent Current
130 µA
30 mA
30 mA
Low Level Output Current
100 mA
200 mA
200 mA
Frequency
2.1 MHz
100 kHz
100 kHz
Min Supply Voltage
5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC556MD.

Related Parts

Texas InstrumentsTLC556MDR
15V Dual LinCMOS timer 14-SOIC -55 to 125
Texas InstrumentsTLC556MDG4
IC OSC TIMER DUAL 2.1MHZ 14-SOIC
Texas InstrumentsTLC556IDR
15V Dual LinCMOS timer 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC556MD provided by its distributors.

15V Dual LinCMOS timer 14-SOIC -55 to 125
Standard Timer Dual -55C 125C 14-Pin SOIC T/R
TIMER, DUAL, 2.1MHZ, 15V, SOIC-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.