Texas Instruments NE556DR

Dual precision timer 14-SOIC 0 to 70
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE556DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet63 pages19 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-16.07%

CAD Models

Download Texas Instruments NE556DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 1.113
$ 1.113
Stock
916,011
70,913,196
70,913,196
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Quiescent Current
30 mA
130 µA
130 µA
Low Level Output Current
200 mA
100 mA
100 mA
Frequency
100 kHz
2.1 MHz
2.1 MHz
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsNA556DR
Dual Precision Timers 14-SOIC -40 to 105
Texas InstrumentsNE556D
Integrated Circuit Timer astable, monostable, RC clock; 500kHz; 4.6-16V; 0+70 deg.C; SMD; SO14
Texas InstrumentsNA556D
IC, PRECISION TIMER, DUAL, 16V, SOIC-14
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14

Descriptions

Descriptions of Texas Instruments NE556DR provided by its distributors.

Dual precision timer 14-SOIC 0 to 70
Standard Timer Dual 0C 70C 14-Pin SOIC T/R
Timers & Support Products DUAL PRECISION TIMER
Texas Instruments timer circuit, SOICencapsulation, 14Pin
TIMER DOUBLE PRECISION, 0 A 70°C; Fréquence: 100kHz; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 16V; Boîtier de CI numérique: SOIC; Nombre de broches: 14Broche(s); Température d'utilisation min: 0°C; Tempér
Dual Precision Timer, 0 To 70Deg C; Frequency:100Khz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital Ic Case:Soic; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Msl:Msl Rohs Compliant: Yes |TEXAS INSTRUMENTS NE556DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.