Texas Instruments TLC552CD

18V Dual LinCMOS timer 14-SOIC 0 to 70
$ 2.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC552CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago

Newark

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC552CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.692
$ 0.171
$ 0.171
Stock
221,028
681,789
681,789
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Quiescent Current
340 µA
30 mA
30 mA
Low Level Output Current
100 mA
200 mA
200 mA
Frequency
2.8 MHz
100 kHz
100 kHz
Min Supply Voltage
1 V
4.5 V
4.5 V
Max Supply Voltage
18 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC552CD.

Related Parts

Texas InstrumentsTLC552CDR
18V Dual LinCMOS timer 14-SOIC 0 to 70
Texas InstrumentsTLC556IDR
15V Dual LinCMOS timer 14-SOIC -40 to 85
Texas InstrumentsTLC556MD
15V Dual LinCMOS timer 14-SOIC -55 to 125
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14
Programmable Timer Single 14-Pin SO EIAJ Rail

Descriptions

Descriptions of Texas Instruments TLC552CD provided by its distributors.

18V Dual LinCMOS timer 14-SOIC 0 to 70
TIMER, DUAL, 2.8MHZ, 18V, SOIC-14
Standard Timer Dual 0C 70C 14-Pin SOIC Tube
IC, TIMER, DUAL, 2.8MHZ, 18V, SOIC-14; Operating Mode:Astable; No. of Timers:2; Clock External Input:No; Frequency:2.8MHz; Supply Voltage Range:1V to 18V; Digital IC Case Style:SOIC; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.