Texas Instruments TLC551CPE4

Standard Timer Single 0C 70C 8-Pin PDIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC551CPE4.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages19 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TLC551CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.27
Stock
31,859
1,327,285
1,327,285
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
1.8 MHz
500 kHz
500 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1 V
4.5 V
4.5 V
Max Supply Voltage
15 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC551CPE4.

Related Parts

Texas InstrumentsTLC551CP
LinCMOSE TIMERS | IC OSC SINGLE TIMER 1.8MHZ 8-DIP
Texas InstrumentsTLC555IP
Through Hole 8-DIP (0.300 7.62mm) Active EAR99 programmable oscillator 9.81mm 2.1MHz 1W -10mA
Texas InstrumentsTLC555CP
Precision Timer ICs; TLC555CP; TEXAS INSTRUMENTS; PDIP; Through Hole; 1; 100 mA
onsemiMC1455P1G
Standard Timer Single Automotive 8-Pin PDIP Tube
onsemiMC1455D
Standard Timer Single 8-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments TLC551CPE4 provided by its distributors.

Standard Timer Single 0C 70C 8-Pin PDIP Tube
PULSE; RECTANGULAR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Timer IC; Operating Mode:Astable/Monostable; No. of Timers:1; External Clock Input:Yes; Frequency:1.8MHz; Supply Voltage Range:1V to 15V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.