Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC1455P1G

Standard Timer Single Automotive 8-Pin PDIP Tube
$ 0.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1455P1G.

IHS

Datasheet13 pages16 years ago

Augswan

onsemi

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC1455P1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.434
$ 0.434
Stock
195,708
185,741
185,741
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Quiescent Current
-
-
-
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsNE555P
Texas Instruments Monostable Circuit, Adjustable/Single-Shot Timer, PDIP, 0°C Min, TH
Texas InstrumentsSA555P
Precision timer for -55 to 85C operation 8-PDIP -40 to 85
Texas InstrumentsNA555P
Texas Instruments Precision timer, Astable,RC Monostable timing, PDIPencapsulation, Through hole mounting
onsemiMC1455D
COMMERCIAL DUAL Tin/Lead (Sn/Pb) BIPOLAR programmable oscillator 70C 16V 1 -200mA

Descriptions

Descriptions of onsemi MC1455P1G provided by its distributors.

Standard Timer Single Automotive 8-Pin PDIP Tube
ON SEMICONDUCTOR MC1455P1G IC, TIMING CIRCUIT, 1455, DIP8
ER - CMOS Logic, Timer, PDIP8,
RS APAC
CMOS LOGIC, TIMER, PDIP-8, PB-FREE
Timer IC; Supply Voltage Max:16V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Current Rating:10A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Timer Type:Timer ;RoHS Compliant: Yes
IC, TIMING CIRCUIT, 1455, DIP8; Frequency: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Digital IC Case: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; MSL: -;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd