Texas Instruments TLC555IP

Timer IC, Single, 2.1MHz, 15V, PDIP, Through Hole
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555IP.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

Farnell

HQonline

Newark

Inventory History

3 month trend:
+230%

CAD Models

Download Texas Instruments TLC555IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.696
$ 0.237
$ 0.237
Stock
4,606,458
917,084
917,084
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
250 µA
15 mA
15 mA
Low Level Output Current
100 mA
200 mA
200 mA
Frequency
2.1 MHz
500 kHz
500 kHz
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
15 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTLC555CP
Precision Timer ICs; TLC555CP; TEXAS INSTRUMENTS; PDIP; Through Hole; 1; 100 mA
Texas InstrumentsTLC555CPE4
TIMER; PDIP; 8; 250 UA (MAX.) @ DEGC; 15 V (MAX.); 1.9 V (TYP.) @ DEGC
Texas InstrumentsLMC555CN/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC555IP provided by its distributors.

Timer IC, Single, 2.1MHz, 15V, PDIP, Through Hole
Standard Timer Single -40C 85C 8-Pin PDIP Tube
2.1-MHz, 250-µA, Low-Power Timer 8-PDIP -40 to 85
IC OSC SINGLE TIMER 2.1MHZ 8-DIP
IC, TIMER, 555, PDIP8; Frequency: 2.1MHz; Supply Voltage Min: 2V; Supply Voltage Max: 15V; Digital IC Case: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 555; Clock External Input: No; Device Marking: TLC555IP; No. of Timers: 1; Operating Mode: Astable; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 15V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC 555IP
  • TLC555IP .
  • TLC555IP.