Texas Instruments TLC551CP

Lincmose Timers | IC Osc Single Timer 1.8MHZ 8-DIP
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC551CP.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages19 years ago

Newark

Farnell

iiiC

Inventory History

3 month trend:
-25.18%

CAD Models

Download Texas Instruments TLC551CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 0.256
$ 0.256
Stock
234,169
1,283,299
1,283,299
Authorized Distributors
1
4
4
Propagation Delay
-
-
-
Number of Taps
-
-
-
Turn-On Delay Time
-
-
-
Frequency
1.8 MHz
500 kHz
500 kHz
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
1 V
4.5 V
4.5 V
Max Supply Voltage
15 V
16 V
16 V
Number of Channels
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC551CP.

Related Parts

Texas InstrumentsTLC551CPE4
Standard Timer Single 0C 70C 8-Pin PDIP Tube
Texas InstrumentsTLC555IP
Through Hole 8-DIP (0.300 7.62mm) Active EAR99 programmable oscillator 9.81mm 2.1MHz 1W -10mA
Texas InstrumentsTLC555CP
Precision Timer ICs; TLC555CP; TEXAS INSTRUMENTS; PDIP; Through Hole; 1; 100 mA
onsemiMC1455P1G
Standard Timer Single Automotive 8-Pin PDIP Tube
onsemiMC1455D
Standard Timer Single 8-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments TLC551CP provided by its distributors.

LinCMOSE TIMERS | IC OSC SINGLE TIMER 1.8MHZ 8-DIP
Texas Instruments timer circuit, standard timing, PDIPencapsulation, Minimum operating temperature 0 °C, Through hole mounting
Ic, Timer, Smd, Pdip8, 551; Frequency:1.8Mhz; Supply Voltage Min:1V; Supply Voltage Max:15V; Digital Ic Case:Dip; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Msl:-; Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC551CP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC551CP .