Texas Instruments TLC5510AINSRG4

8-Bit, 20 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO -20 to 75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5510AINSRG4.

Texas Instruments

Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet22 pages23 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments TLC5510AINSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.936
$ 6.936
Stock
32,368
108,879
108,879
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.75 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments TLC5510AINSRG4 provided by its distributors.

8-Bit, 20 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO -20 to 75
Converters - Analog to Digital (ADC) 8-Bit, 20 MSPS 1-Ch Internal S&H;, Lo Pwr
1-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDSO24
Single ADC Semiflash 20Msps 8-bit Parallel 24-Pin SOP T/R
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:20MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.