Texas Instruments TLC374CPW

Quad General Purpose LinCMOS™ Differential Comparator 14-TSSOP 0 to 70
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC374CPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC374CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.035
Stock
282,251
390,030
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC339CPWR
CMOS Op Amp 20μA 1μs Open Drain 6mA 4Ch 3V-16V 5mV@10V 5pA@5V TSSOP-14 SMD Adhesive Mount 5mm×4.4mm×1mm
Texas InstrumentsTLC3704CPWR
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP 0 to 70
Texas InstrumentsTLC3704IPW
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP -40 to 85
STMicroelectronicsTS3704IPT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsTS339IPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS339CPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLC374CPW provided by its distributors.

Quad General Purpose LinCMOS™ Differential Comparator 14-TSSOP 0 to 70
LinCMOS QUADRUPLE DIFFERENTIAL COMPARATORS | IC DIFF COMP QUAD 14-TSSOP
Comparator, 4 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, PDSO14
ICD,4COMP,TLC374C,14TSSP 2V-18V,LinCMOS,14 PINS QUAD DIFF COMPARATORS
150μA 200ns CMOS,MOS,Open Drain,TTL 6mA 4 3V 16V 5mV@ 5V 5pA@ 5V currency TSSOP-14 SMD mount 5mm*4.4mm*1mm
Comparator Quad ±8V/16V 14-Pin TSSOP Tube
DIFFERENTIAL COMPARATOR QUAD 200NS TSSOP-14
5mV 5pA TSSOP-14 Comparators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.