Texas Instruments TLC3704CPWR

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP 0 to 70
$ 0.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3704CPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago

Newark

Mouser

Sierra IC

Inventory History

3 month trend:
-10.63%

CAD Models

Download Texas Instruments TLC3704CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.869
$ 1.29
$ 1.29
Stock
13,605,951
243,345
243,345
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsTS339IPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS339CPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
Texas InstrumentsTLC354CPWR
Quad, Low Voltage, LinCMOS™ Differential Comparator 14-TSSOP 0 to 70
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
Texas InstrumentsLM339PWR
Special Purpose Amplifiers; LM339PWR; TEXAS INSTRUMENTS; 14; TSSOP; 30 V; 4
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14

Descriptions

Descriptions of Texas Instruments TLC3704CPWR provided by its distributors.

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP 0 to 70
Logic Buffer/Driver CMOS Push-Pull TTL 4-Ch 3V-16V 5mV@10V 5pA@5V TSSOP-14 SMD Adhesive Mount 1.05mm H
IC, MICROPOWER COMP, QUAD, 1.1 uS TSSOP14, FULL REEL
Comparator Quad 16V 14-Pin TSSOP T/R
5mV 5pA TSSOP-14 Comparators ROHS
IC VOLT COMPARATOR QUAD 14-TSSOP
IC COMPARATOR 4 GEN PUR 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.