Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC374CNE4

Quad General Purpose LinCMOS™ Differential Comparator 14-PDIP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC374CNE4.

element14 APAC

Datasheet26 pages12 years ago

Texas Instruments

Farnell

Mouser

CAD Models

Download Texas Instruments TLC374CNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.083
Stock
35,562
10,222,490
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
-
4
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLC374CN
IC COMPARATOR 4 DIFF 14DIP "Comparator Differential CMOS, MOS, Open-Drain, TTL 14-PDIP"
Texas InstrumentsTLC339CNE4
500ns~5μs CMOS,Open Drain 4 16V 5mV@ 10V 5pA(Typ) @ 5V DIP Through hole mounting 5.08mm(height)
Texas InstrumentsTLC3704CN
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-PDIP 0 to 70
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239N
SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments TLC374CNE4 provided by its distributors.

Quad General Purpose LinCMOS™ Differential Comparator 14-PDIP 0 to 70
Cap Ceramic 10uF 16V X5R 10% SMD 0805 85°C Embossed Plastic T/R
TEXAS INSTRUMENTS TLC374CNE4 Analogue Comparator, Differential, 4, 200 ns, 3V to 16V, DIP, 14 Pins
Comparator Quad ±8V/16V 14-Pin PDIP Tube
IC, COMPARATOR QUAD, PDIP14, 374
Comparators Quad LinCMOS Differential
QUADRUPLE LINCMOS DIFF COMPARATOR/LINEAR<AZ
Voltage Comparator IC; Comparator Type:Differential; No. of Comparators:4; Response Time:200ns; Output Type:CMOS, MOS, TTL, Open-Drain; Supply Voltage Range:3V to 16V; Amplifier Case Style:DIP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.