Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC372QDR

Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC372QDR.

Newark

Datasheet28 pages11 years ago
Datasheet28 pages10 years ago
Datasheet26 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-10.55%

CAD Models

Download Texas Instruments TLC372QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.649
$ 0.86
$ 0.86
Stock
786,408
652,665
652,665
Authorized Distributors
5
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC372MD
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125
Texas InstrumentsTLC3702MDG4
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125
Texas InstrumentsTLC3702QDRQ1
Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS3702IDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLC372QDR provided by its distributors.

Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125
IC COMPARATOR 2 DIFF 8SOIC "Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC"
Texas Instruments Comparator, SOIC, SMD, Single/Dual Supply, 2-Channel
LIN CMOS DUAL DIFFERENTIAL COMPARATORS | IC DIFF COMP DUAL 8-SOIC
Comparator, 2 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, PDSO8
Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC T/R
DIFFERENTIAL COMPARATOR, DUAL, 200NS SOIC8, FULL REEL
5mV 5pA SOIC-8 Comparators ROHS
IC,TLC372QDR,DUAL,HIGH SPEED,L INCMOS COMPARATORS<AZ
Comparators Dual LinCMOS Differential
TLC372 DUAL GENERAL PURPOSE LINC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.