Texas Instruments TLC372MDG4

Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC372MDG4.

Newark

Datasheet28 pages11 years ago
Datasheet28 pages10 years ago
Datasheet26 pages12 years ago
Datasheet25 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.74%

CAD Models

Download Texas Instruments TLC372MDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 0.649
$ 0.649
Stock
216,839
711,949
711,949
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC372QDRG4
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125
Texas InstrumentsTLC372QD
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125
Texas InstrumentsTLC372QDR
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS3702IDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLC372MDG4 provided by its distributors.

Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125
Dual,high Speed,lincmos Comparators Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC372MDG4.
Comparator, 2 Func, 10000uV Offset-Max, 650ns Response Time, CMOS, PDSO8
300μA 200ns CMOS,MOS,Open Drain,TTL 6mA 2 4V 16V 5mV@ 5V 5pA@ 5V currency SOIC-8 SMD mount 1.5mm(height)
Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC Tube
IC DIFF COMPARATOR DUAL 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC372MDG4.