Texas Instruments TLC372QD

Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125
$ 0.797
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC372QD.

Newark

Datasheet28 pages11 years ago
Datasheet28 pages10 years ago
Datasheet26 pages12 years ago
Datasheet25 pages13 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-24.06%

CAD Models

Download Texas Instruments TLC372QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.797
$ 0.649
$ 0.649
Stock
309,261
749,755
749,755
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLC372QDR
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125
Texas InstrumentsTLC372QDRG4
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125
Texas InstrumentsTLC372MD
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS3702IDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLC372QD provided by its distributors.

Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125
Comparator, 2 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, PDSO8
Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC Tube
150μA 650ns CMOS,MOS,Open Drain,TTL 6mA 2 3V ±8V,16V 5mV@ 5V 5pA@ 5V currency SOIC-8 SMD mount 1.75mm(height)
DIFFERENTIAL COMPARATOR, DUAL, 200NS SOIC8
IC DIFF COMPARATOR DUAL 8-SOIC
Comparators Dual Differential
DUAL,HIGH SPEED,LINCMOS COMPARATORS
TLC372 DUAL GENERAL PURPOSE LINC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.