Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC372CD

Op Amp, 150μA, 6mA, 2-Ch, 3V-16V, 5mV@5V, 5pA@5V, SOIC-8, SMD, 1.5mm H
$ 0.807
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC372CD.

TME

Datasheet28 pages11 years ago

Texas Instruments

Newark

Farnell

LCSC

Inventory History

3 month trend:
-0.78%

CAD Models

Download Texas Instruments TLC372CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.807
$ 0.532
$ 0.532
Stock
332,865
5,191,687
5,191,687
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLC372CDR
IC COMPARATOR 2 DIFF 8SOIC "Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC"
Texas InstrumentsTLC372IDR
IC COMPARATOR 2 DIFF 8SOIC "Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC"
Texas InstrumentsTLC3702IDR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -40 to 85
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS3702IDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLC372CD provided by its distributors.

Op Amp, 150μA, 6mA, 2-Ch, 3V-16V, 5mV@5V, 5pA@5V, SOIC-8, SMD, 1.5mm H
IC COMPARATOR 2 DIFF 8SOIC "Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC"
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC 0 to 70
Comparator Operating temperature: 0...+70 °C Power supply: 3...16 V Series: TLC372 Design: Dual Package: SOIC-8 Continuous output current: 0.15 mA Max. input offset voltage: 5 mV
COMPARATOR DUAL, SMD, SOIC8, 372; Type de comparateur: Différentiel; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 200ns; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier de comparateur: SOIC; Nombre de
Comparator Dual, Smd, Soic8, 372; Comparator Type:Differential; No. Of Comparators:2 Comparators; Response Time:200Ns; Supply Voltage Range:3V To 16V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC372CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC372CD .
  • TLC372CD.