Texas Instruments TLC354CPW

Quad, Low Voltage, LinCMOS™ Differential Comparator 14-TSSOP 0 to 70
$ 1.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC354CPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

HQonline

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC354CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.673
$ 1.31
Stock
317,912
642,533
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsTLC3704IPW
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP -40 to 85
Texas InstrumentsTLC3704CPW
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP 0 to 70
STMicroelectronicsTS3704IPT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
Texas InstrumentsTLC3704IPWR
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP -40 to 85
STMicroelectronicsTS339IPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS339CPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLC354CPW provided by its distributors.

Quad, Low Voltage, LinCMOS™ Differential Comparator 14-TSSOP 0 to 70
Comparator Quad ±8V/16V 14-Pin TSSOP Tube
150μA 200ns CMOS,MOS,Open Drain,TTL 6mA 4 1.4V 16V 5mV@ 5V 5pA@ 5V Differential TSSOP-14 SMD mount 1.05mm(height)
DIFFERENTIAL COMPARATOR QUAD 200NS TSSOP-14
Comparators Quad Differential
TLC354 QUAD, LOW VOLTAGE, LINCMO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.