Texas Instruments TLC354CPWR

Quad, Low Voltage, LinCMOS™ Differential Comparator 14-TSSOP 0 to 70
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC354CPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

HQonline

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC354CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.673
Stock
623,922
304,149
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3704IPWR
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP -40 to 85
STMicroelectronicsTS339IPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
Texas InstrumentsTLC374CPWR
Quad General Purpose LinCMOS™ Differential Comparator 14-TSSOP 0 to 70
Texas InstrumentsTLC339CPWR
CMOS Op Amp 20μA 1μs Open Drain 6mA 4Ch 3V-16V 5mV@10V 5pA@5V TSSOP-14 SMD Adhesive Mount 5mm×4.4mm×1mm
STMicroelectronicsTS339CPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS334IPT
STMicroelectronics Comparator, TSSOP Package, SMD, Single Supply, 4-Channel

Descriptions

Descriptions of Texas Instruments TLC354CPWR provided by its distributors.

Quad, Low Voltage, LinCMOS™ Differential Comparator 14-TSSOP 0 to 70
Comparator Quad ±8V/16V 14-Pin TSSOP T/R
150μA 200ns CMOS,MOS,Open Drain,TTL 6mA 4 1.4V 16V 5mV@ 5V 5pA@ 5V Differential TSSOP-14 SMD mount 1.05mm(height)
Comparators Quad, Low Vltg, LinCMOS Differential
TLC354 QUAD, LOW VOLTAGE, LINCMO
Voltage Comparator IC; Comparator Type:Differential; No. of Comparators:4; Response Time:200ns; Output Type:CMOS, MOS, TTL, Open-Drain; Supply Voltage Range:1.4V to 16V; Amplifier Case Style:TSSOP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.