Texas Instruments TLC27M4IDG4

Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC -40 to 85
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M4IDG4.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet43 pages18 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27M4IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 0.698
$ 0.698
Stock
86,577
893,432
893,432
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.43 V/µs
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
570 µA
570 µA
570 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M4IDG4.

Related Parts

Texas InstrumentsTLC27M4CD
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC27M4CDR
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC27M4AID
Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC27M4IDG4 provided by its distributors.

Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC -40 to 85
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Bandwidth:0.525MHz; Bias Current:600pA ;RoHS Compliant: Yes
IC, OP AMP, QUAD CMOS, 27M4, SOIC14; Op Amp Type:Precision; No. of Amplifiers:4; Bandwidth:525kHz; Slew Rate:0.43V/µs; Supply Voltage Range:4V to 16V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:27; Gain Bandwidth:525kHz; IC Generic Number:27M4; Input Offset Voltage Max:10mV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Slew Rate:0.43V/µs; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TLC27M4IDG4