Texas Instruments TLC277CPS

Dual Precision Single Supply Operational Amplifier 8-SO 0 to 70
$ 2.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC277CPS.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC277CPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.325
$ 1.969
Stock
229,539
394,943
Authorized Distributors
4
3
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5.3 V/µs
-
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLC272CPS
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SO 0 to 70
Texas InstrumentsTLC272CPSG4
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOP Tube
Texas InstrumentsTLC252BCDR
Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC T/R
STMicroelectronicsTS272IDT
STMicroelectronics Low Power Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
STMicroelectronicsTS272CD
Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDSO2
STMicroelectronicsTS972IDT
TS972 Series Rail To Rail Low Noise Operational Amplifier Surface Mount - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC277CPS provided by its distributors.

Dual Precision Single Supply Operational Amplifier 8-SO 0 to 70
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOP Tube
1.9mA(x2 Channels) 5.3V/μs 25nV/rtHz 2.2MHz 65dB shutdown CMOS 30mA 2 2 3V 16V 1.1mV 0.7pA CMOS SOIC-8 SMD mount 6.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.