Texas Instruments TLC272CPSG4

Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOP Tube
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC272CPSG4.

Arrow Electronics

Datasheet51 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC272CPSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLC277CPS
Dual Precision Single Supply Operational Amplifier 8-SO 0 to 70
STMicroelectronicsTS272IDT
STMicroelectronics Low Power Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
STMicroelectronicsTS272CD
Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDSO2
STMicroelectronicsTS972IYDT
0.003% Rail to Rail ±5V,10V General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)
Texas InstrumentsLMV722ID
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 105
Texas InstrumentsLMV722IDR
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 105

Descriptions

Descriptions of Texas Instruments TLC272CPSG4 provided by its distributors.

Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOP Tube
1.9mA(x2 Ch) 5.3V/μs 25nV/rtHz@5V 2.2MHz CMOS 30mA 2 2 1.1mV 0.7pA CMOS SOIC-8 SMD 1.85mm H
DUAL OP-AMP 12000 uV OFFSET-MAX 1.7 MHz BAND WIDTH PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.