STMicroelectronics TS272IDT

STMicroelectronics Low Power Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS272IDT.

ODG (Origin Data Global)

Datasheet9 pages24 years ago

IHS

STMicroelectronics

iiiC

Inventory History

3 month trend:
+6.73%

CAD Models

Download STMicroelectronics TS272IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS272CD
Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDSO2
STMicroelectronicsTSV912IDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
STMicroelectronicsTSV912AIDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 16MHZ 8SOIC
onsemiLM833DR2G
LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8
Texas InstrumentsLM833MX/NOPB
ROHS3Compliant EAR99 LM833 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1muA 9V 15000kHz

Descriptions

Descriptions of STMicroelectronics TS272IDT provided by its distributors.

STMicroelectronics Low Power Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
Dual 1pA 5.5V/us 3.5MHz 1.1mV SOIC-8 Operational Amplifier ROHS
TS272 Series 6V 3.5MHz High Performance CMOS Dual Operational Amplifier - SOIC-8
OP-AMP, DUAL, 3.5MHZ, 5.5V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 3.5MHz; Slew Rate: 5.5V/µs; Supply Voltage Range: 3V to 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS272ID-T