Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC272CPS

Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SO 0 to 70
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC272CPS.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC272CPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 0.958
$ 0.958
Stock
350,895
268,617
268,617
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5.3 V/µs
-
-
Gain Bandwidth Product
1.7 MHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
1.1 mV
1.1 mV
1.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.9 mA
285 µA
285 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC277CPS
Dual Precision Single Supply Operational Amplifier 8-SO 0 to 70
STMicroelectronicsTS272IDT
STMicroelectronics Low Power Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
STMicroelectronicsTS272CD
Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDSO2
STMicroelectronicsTS972IYDT
0.003% Rail to Rail ±5V,10V General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)
Texas InstrumentsLMV722ID
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV722IDR
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC272CPS provided by its distributors.

Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SO 0 to 70
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOP Tube
1.9mA(x2 Ch) 5.3V/μs 25nV/rtHz 2.2MHz 65dB Shutdown CMOS 30mA 2-Ch 3V-16V 1.1mV 0.7pA CMOS SOIC-8 SMD 6.2mm × 5.3mm × 1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.