STMicroelectronics TS272CD

Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDSO2
$ 0.325
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS272CD.

IHS

Datasheet8 pages0 years ago

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-18.87%

CAD Models

Download STMicroelectronics TS272CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.399
Stock
296,159
321,407
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5.5 V/µs
5.5 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-02-24
LTD Date2013-08-24

Related Parts

STMicroelectronicsTS272IDT
STMicroelectronics Low Power Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
Texas InstrumentsTLC272CPS
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SO 0 to 70
MicrochipMCP6292-E/SN
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
STMicroelectronicsTSV912IDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
STMicroelectronicsTSV912AIDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
Texas InstrumentsLMP2016MA/NOPB
OP Amp Dual GP R-R O/P 5.25V 8-Pin SOIC N Rail

Descriptions

Descriptions of STMicroelectronics TS272CD provided by its distributors.

Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDSO2
Op Amp, 2 Ch, 5.5V/μs, 30nV/rtHz@10V, 3.5MHz, CMOS, 45mA, 16V, 1.1mV, 1pA, SOIC-8, SMD, 1.65mm H
Integrated Circuit Operational Amplifier: low-noise; CH:2; 3.5MHz; CMOS; 3-16V; 0+70 deg.C; SMD; SO8
IC, OP AMP DUAL CMOS; Op Amp Type:CMOS; No. of Amplifiers:2; Bandwidth:3.5MHz; Slew Rate:5.5Vµs; Supply Voltage Range:3V to 16V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:272; Gain Bandwidth:3.5MHz; Package / Case:SOIC; Slew Rate:5.5V/µs; Supply Voltage Max:16V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics