Texas Instruments TLC2652I-8DG4

Precision Chopper-Stabilized Operational Amplifier 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2652I-8DG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages18 years ago
Datasheet12 pages26 years ago

Upverter

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TLC2652I-8DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.884
$ 3.884
Stock
25,869
174,544
174,544
Authorized Distributors
0
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
1.9 MHz
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
3 µV
3 µV
3 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
3.8 V
3.8 V
3.8 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Related Parts

Texas InstrumentsTLC2652C-8D
High precision, 1-µV offset, chopper-stabilized operational amplifier 8-SOIC
Texas InstrumentsTLC2652C-8DR
High precision, 1-µV offset, chopper-stabilized operational amplifier 8-SOIC
Texas InstrumentsTLC2652C-8DG4
Precision Chopper-Stabilized Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC2652I-8DG4 provided by its distributors.

Precision Chopper-Stabilized Operational Amplifier 8-SOIC
SP Amp Chopper Stabilization Single ±8V/16V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:1.9MHz; Slew Rate:3.1V/µs; Supply Voltage Min:1.9V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2652I8DG4