Texas Instruments TLC2652I-8D

High precision, 1-µV offset, chopper-stabilized operational amplifier 8-SOIC
$ 5.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2652I-8D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages18 years ago
Datasheet12 pages26 years ago

Upverter

Augswan

SHENGYU ELECTRONICS

Newark

CAD Models

Download Texas Instruments TLC2652I-8D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.981
$ 3.884
Stock
187,702
157,062
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
3 µV
3 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
3.8 V
3.8 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLC2652C-8D
High precision, 1-µV offset, chopper-stabilized operational amplifier 8-SOIC
Texas InstrumentsTLC2652C-8DR
High precision, 1-µV offset, chopper-stabilized operational amplifier 8-SOIC
Texas InstrumentsTLC2652C-8DG4
Precision Chopper-Stabilized Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC2652I-8D provided by its distributors.

High precision, 1-µV offset, chopper-stabilized operational amplifier 8-SOIC
Op Amp Single Chopper Amplifier ±8V/16V 8-Pin SOIC Tube
1.5mA 3.1V/¦Ìs 94nV/rtHz@ ¡À5V 1.9MHz CMOS 50mA 1 1 ¡À8V,16V 600nV 4pA Zero-Drift SOIC-8 1.75mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:1.9MHz; Slew Rate:3.1V/µs; Supply Voltage Min:1.9V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes
The TLC2652 and TLC2652A are high-precision chopper-stabilized operational amplifiers using Texas Instruments Advanced LinCMOS(TM) pro-cess. This process, in conjunction with unique chopper-stabilization circuitry, produces opera-tional amplifiers whose performance matches or exceeds that of similar devices available today. Chopper-stabilization techniques make possible extremely high dc precision by continuously nulling input offset voltage even during variation sin temperature, time, common-mode voltage, and power supply voltage. In addition, low-frequency noise voltage is significantly reduced. This high precision, coupled with the extremely high input impedance of the CMOS input stage, makes the TLC2652 and TLC2652A an ideal choice forlow-level signal processing applications such as strain gauges, thermocouples, and other transducer amplifiers. For applications that require extremely low noise and higher usable bandwidth, use the TLC2654 or TLC2654A device, which has a chopping frequency of10 kHz. The TLC2652 and TLC2652A input common-mode range includes the negative rail, thereby providing superior performance in either single-supply or split-supply applications, even at power supply voltage levels as low as +-1.9 V. Two external capacitors are required for operation of the device; however, the on-chip chopper-control circuitryis transparent to the user. On devices in the 14-pin and 20-pin packages, the control circuitry is made accessible to allow the user the option of controlling the clock frequency with an external frequency source. In addition, the clock threshold level of the TLC2652 and TLC2652A requires no level shifting when used in the single-supply configuration with a normal CMOS or TTL clock input. Copyright (C) 1988-2005, Texas Instruments Incorporated^*`AEO/\Lambda \Delta *`, AE\Phi \Delta \Phi ifl!"#$fi%i"fl i& ffi'##fflfl% fi& "! (')*iffifi%i"fl \Omega fi%ffl+ ^#"\Omega 'ffi%& ffi"fl!"#$ %" &(fflffii!iffifi%i"fl& (ffl# %,ffl %ffl#$& "! \Delta ffl-fi& *fl&%#'$fflfl%& &%fifl\Omega fi#\Omega .fi##fifl%/+ ^#"\Omega 'ffi%i"fl (#"ffiffl&&ifl0 \Omega "ffl& fl"% flfflffiffl&&fi#i*/ iflffi*'\Omega ffl %ffl&%ifl0 "! fi** (fi#fi$ffl%ffl#&+ Please be aware that an important notice concerning avail ability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet. Advanced Linc Mos is a trademark of Texas Instruments.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2652I8D